Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4239ASA
Manufacturer Part #:

MAX4239ASA+

Manufacturer:

Description: Precision Amplifiers Low Offset/Drift Precision
Silverlight Page 427, Mouser Enhanced Catalog
PDF Page 427, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels per Chip: 1 Channel
Input Offset Voltage: 0.1 uV
Gain Bandwidth Product: 6.5 MHz
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 600 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Available Set Gain: 10 V/V
Maximum Power Dissipation: 471 mW
Series: MAX4238, MAX4239
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4239ASA+T MAX4239ASA+T REEL Non-Stocked $1.07 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
275 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.33
  25: $1.63
  50: $1.14
  500: $1.04
  1,000: $0.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
5523
Test Leads PATCH CORD 10PC KIT 24IN
Pomona Electronics
1: $45.77
LMV321AS5X
Operational Amplifiers - Op Amps Low Cost RRO amp ...
Fairchild Semiconductor
1: $0.56
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
EA DOGM163W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $11.93
1981568-1
USB Connectors REC TYPE B ASSY MICRO
TE Connectivity / AMP
1: $1.80
RN732ATTD7502B25
Thin Film Resistors - SMD 1/10W 75Kohm 0.1% 25ppm
KOA Speer
1: $0.50
MAX4238ASA+
Precision Amplifiers Low Offset/Drift Precision
Maxim Integrated
1: $2.33
RN732ATTDK2402B25
Thin Film Resistors - SMD 1/10W 24Kohm 0.1% 25ppm
KOA Speer
1: $0.50
1825027-5
Pushbutton Switches R/A 160G PUSHBUTTON TACT SWITC ...
TE Connectivity
1: $0.11
0S203011MA2QP1
Slide Switches DP3T On-On-On
C&K Components
1: $0.51
TPS3809L30DBVR
Supervisory Circuits 2.64V Volt. Sup
Texas Instruments
1: $0.79
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
LVK12R010DER
Current Sense Resistors - SMD .01ohm .5% 4 Termina ...
Ohmite
1: $0.50
TNPW080510R0BEEA
Thin Film Resistors - SMD 10ohms .1% 25ppm
Vishay
1: $0.52
1060TR
Battery Holders, Snaps & Contacts 20MM SMT CELL HO ...
Keystone Electronics
1: $2.34
TNPW0805470RDEEA
Thin Film Resistors - SMD 470ohms .5% 25ppm
Vishay
1: $0.16
TNPW060375K0BEEA
Thin Film Resistors - SMD 75Kohms .1% 25ppm
Vishay
1: $0.40

000000001Alternative Packaging