Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4211EEUE
Manufacturer Part #:

MAX4211EEUE+

Manufacturer:

Description: Current & Power Monitors & Regulators High-Side Power & Current Monitor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Current Monitors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Accuracy: 0.5 %
Input Voltage Range: 2.7 V to 5.5 V
Sensing Method: High Side
Supply Current: 670 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX4211EEUET MAX4211EEUE+T REEL Non-Stocked $1.67 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.74
  25: $2.62
  50: $1.83
  500: $1.67
  1,000: $1.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
ADS1115IDGST
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.96
ANT-433-CW-QW
Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz
Linx Technologies
1: $8.20
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
C1608X5R0J106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
M39029/1-101
Circular MIL Spec Contacts 16-20AWG PIN CONTACT MI ...
Tri-Star Electronics
1: $0.71
STM32F105R8T6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $6.44
STMPS2141STR
Power Switch ICs - Power Distribution SGL CHNL PWR ...
STMicroelectronics
1: $0.99
STM32F205RGT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $13.09
ATMEGA168PA-AU
8-bit Microcontrollers - MCU 16KB FLASH 512B EE 1K ...
Atmel
1: $2.67
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
BYM13-40-E3/96
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.36
LM4040D50IDBZR
Voltage & Current References 5V Precision Mcrpwr S ...
Texas Instruments
1: $0.45
CRM2512-FX-R100ELF
Thick Film Resistors - SMD 0.100ohms 1% +/-100PPM
Bourns
1: $0.27
CRCW251210R0FKEG
Thick Film Resistors - SMD 1watt 10ohms 1%
Vishay/Dale
1: $0.39
MLF1608E100K
Fixed Inductors 0603 10uH 10%
TDK
1: $0.19
LM324ADT
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.41
LM7808CT
Linear Regulators - Standard REGULATOR 8V 1A 4%
Fairchild Semiconductor
1: $0.57
BDX53C
Transistors Darlington NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.62
CRL2512-FU-R010ELF
Current Sense Resistors - SMD 0.01ohm 1%
Bourns
1: $0.46


000000001Alternative Packaging