Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX4040EUKT
Manufacturer Part #:

MAX4040EUK+T

Manufacturer:

Description: Operational Amplifiers - Op Amps uPower Rail-Rail
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Common Mode Rejection Ratio (Min): 65 dB
Input Offset Voltage: 2.5 mV
Input Bias Current (Max): 10 nA
Operating Supply Voltage: 2.4 V to 5.5 V, +/- 1.2 V to +/- 2.75 V
Mounting Style: SMD/SMT
Package / Case: SOT-23
Slew Rate: 0.04 V/us
Shutdown: No
Output Current: 2.5 mA
Maximum Operating Temperature: + 85 C
Packaging: Reel
Amplifier Type: Micropower Amplifier
Gain Bandwidth Product: 0.09 MHz
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.2 V
Minimum Operating Temperature: - 40 C
Series: MAX4040, MAX4041, MAX4042, MAX4043, MAX4044
Supply Current: 0.02 mA
Voltage Gain dB: 94 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,495 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  25: $1.44
  50: $1.31
  100: $1.26
  250: $1.22
  500: $0.86
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.86
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AV104-12LF
Attenuators - ICs .45-2.5GHz IP3 20dB Attn. 25dB @ ...
Skyworks Solutions, Inc.
1: $6.72
INA333AIDGKR
Instrumentation Amplifiers Lo Pwr Prec Inst Amp
Texas Instruments
1: $4.05
CC1190RGVT
RF Front End 850 - 950MHz RF Front End
Texas Instruments
1: $4.90
DS8500-JND+
Telecom Line Management ICs HART Modem
Maxim Integrated
1: $11.87
C8051F310-GQ
8-bit Microcontrollers - MCU 16KB 10ADC 32P MCU
Silicon Labs
1: $4.43
PFC-W0805LF-03-20R0-B
Thin Film Resistors - SMD 20 OHM .1% 25ppm
IRC / TT electronics
1: $1.44
DS1307ZN+T&R
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $3.55
LQW15AN18NJ00D
Fixed Inductors 18 NH 5%
Murata Electronics
1: $0.32
MAX1677EEE+
DC/DC Switching Converters Compact Step-Up & LCD B ...
Maxim Integrated
1: $8.14
MSP430F5435IPNR
16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr ...
Texas Instruments
1: $9.35
GRM1557U1A182JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
LQW15AN7N5G00D
Fixed Inductors 7.5 NH +-.2NH
Murata Electronics
1: $0.29
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
LQW15AN10NJ00D
Fixed Inductors 10 NH 5%
Murata Electronics
1: $0.32
OPA345UA
Operational Amplifiers - Op Amps Lo Pwr Single-Spl ...
Texas Instruments
1: $1.63
SMBJ5.0CA
TVS Diodes - Transient Voltage Suppressors 5volts ...
Bourns
1: $0.34
1N5357BRLG
Zener Diodes 20V 5W
ON Semiconductor
1: $0.39
CR0805-FX-1R00ELF
Thick Film Resistors - SMD 1ohm 1%
Bourns
1: $0.15
SML-LXT0805YW-TR
Standard LEDs - SMD 0805 Thin PCB Yellow
Lumex
1: $0.14

000000001