|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3983UGKD
Manufacturer Part #:

MAX3983UGK+D

Manufacturer:

Description:
Interface - Specialized Quad Copper-Cable Signal Conditioner
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Type: Quad Copper-Cable Signal Conditioner
Operating Supply Voltage: 3.3 V
Operating Supply Current: 495 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-68
Brand: Maxim Integrated
Packaging: Tube
Series: MAX3983
Factory Pack Quantity: 30
Part # Aliases: MAX3983
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3983UGKTD MAX3983UGK+TD Reel Factory Stock Available $36.39 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.42
25:
$50.44
50:
$48.66
100:
$47.25
250:
$45.84

To add to a project, please Log In.

147914401 197847692Alternative Packaging