Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX397CAI
Manufacturer Part #:

MAX397CAI+

Manufacturer:

Description: Multiplexer Switch ICs 8:1 2Ch Precision Analog MUX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 2
On Resistance (Max): 550 Ohms
On Time (Max): 500 ns
Off Time (Max): 400 ns
Propagation Delay Time: 150 ns
Operating Supply Voltage: +/- 5 V
Operating Supply Current: 0.00006 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SSOP-28
Maximum Power Dissipation: 762 mW
Minimum Operating Temperature: 0 C
Packaging: Tube
Series: MAX396, MAX397
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX397CAIT MAX397CAI+T REEL Non-Stocked $7.48 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.49
  25: $12.24
  50: $8.56
  500: $7.83
  1,000: $7.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS3106E09DBVT
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.55
MAX8214AESE+
Supervisory Circuits Quint uPower Voltage Monitor
Maxim Integrated
1: $10.26
GRM1885C1H202JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
TNPW120618K7BETY
Thin Film Resistors - SMD 18.7Kohms .1% 25ppm
Vishay
1: $0.85

000000001Alternative Packaging