Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3885ECBD
Manufacturer Part #:

MAX3885ECB+D

Manufacturer:

Description: Serializers & Deserializers - Serdes 3.3V 2.488Gbps SDH/ SONET 1:16 Deserial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Type: Deserializer
Data Rate: 2.488 Gbit/s
Input Type: PECL
Output Type: LVDS
Number of Inputs: 1
Number of Outputs: 16
Operating Supply Voltage: 3 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: TQFP-64
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Current: 200 mA
Packaging: Tube
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3885ECB+TD MAX3885ECB+TD REEL 1,804 Can Ship in 0 Days $17.41 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.68
  25: $17.38
  50: $17.00
  250: $16.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
TPS51315RGFT
Voltage Mode PWM Controllers 3-14V 10A Synch Step ...
Texas Instruments
1: $7.70
MASW-007107-TR3000
RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0G ...
M/A-COM Technology Solutions
1: $0.99
NLSX4373MUTAG
Translation - Voltage Levels 2 BIT TRANSLATOR
ON Semiconductor
1: $1.53
MAX9601EUP+
Comparator ICs Dual ECL-D/Q PECL 500ps Comparator
Maxim Integrated
1: $12.42
LMV7219M7/NOPB
Comparator ICs 2.7V-5V Comp W/Rr Out
Texas Instruments
1: $2.16
MAX1735EUK50+T
Low Dropout Regulators - LDO 200mA Negative Output
Maxim Integrated
1: $2.62
MAX961EUA+
Comparator ICs Single Comparator
Maxim Integrated
1: $7.31
EN6347QI
DC/DC Switching Converters 4A High Eff Buck Con In ...
Enpirion
1: $8.79
MAX828EUK+T
Charge Pumps Switched-Capacitor Voltage Inverter
Maxim Integrated
1: $5.14
PFC-W0805LF-03-4990-B
Thin Film Resistors - SMD 499 OHM .1% 25ppm
IRC
1: $0.97
MAX1673ESA+
Charge Pumps Regulated 125mA Charge Pump
Maxim Integrated
1: $4.88
MC100EL56DWG
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $7.32
TPA2011D1YFFT
Audio Amplifiers 3.2W mono class-D
Texas Instruments
1: $1.11
SN65LVDS101DGK
LVDS Interface IC 2Gbps Diff
Texas Instruments
1: $6.13
ERA-14EB102U
Metal Film Resistors - SMD Thin Film Resistor Chip ...
Panasonic Electronic Components
1: $1.04
ASG-P-X-A-500.000MHz
Programmable Oscillators 3.3Volt 500.000MHz LVPECL
ABRACON
1: $25.18
MC100LVEL01DTG
Logic Gates 3.3V ECL 4-Input OR/NOR
ON Semiconductor
1: $5.63
MC10H158PG
Encoders, Decoders, Multiplexers & Demultiplexers ...
ON Semiconductor
1: $7.35


192891998 165898939Alternative Packaging