Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3875EHJTNR
Manufacturer Part #:

MAX3875EHJ-T

Manufacturer:

Description: Communication ICs - Various
Lifecycle: Obsolete
 
Share |
Manufacturer: Maxim Integrated
Type: Clock Recovery
Package / Case: TQFP-32
Data Rate: 2.5 Gbps
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Supply Current: 122 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V
Supply Type: Analog
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3875EHJNR MAX3875EHJ Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Maxim Integrated

Manufacturer Part #:
Description:
Timers & Support Products 2.5/2.7Gbps Clk-Reco & Data-Retiming IC

Compare With Current Part


000000001Alternative Packaging