Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3802UTKD
Manufacturer Part #:

MAX3802UTK+D

Manufacturer:

Description: Equalizers 3.2Gbps Adaptive EQ & Cable Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 3.2 Gbps
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 1.44 W
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Current: 25 mA
Package / Case: QFN-68
Packaging: Tube
Product: Cable Equalizer/Driver
Supply Current: 220 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3802UTKTD MAX3802UTK+TD REEL 2,500 Can Ship in 0 Days $21.95 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
26 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.23
  25: $22.82
  50: $21.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-551
RF Connectors PC R/A BLHD JCK GLD .110" LEGS
Johnson / Emerson Connectivity Solutions
1: $14.67
T520A106M010ATE080
Tantalum Capacitors - Polymer SMD 10volt 10uF ESR= ...
Kemet
1: $1.35
BNX002-01
EMI Filters 50V 10A EMI FILTER
Murata Electronics
1: $8.47
SMBJ6.5A-TR
TVS Diodes - Transient Voltage Suppressors 600W 6. ...
STMicroelectronics
1: $0.26
EEE-FK1J101P
Aluminum Electrolytic Capacitors - SMD 100UF 63V F ...
Panasonic Electronic Components
1: $0.87
594D107X0025R2T
Tantalum Capacitors - Solid SMD 100uF 25volts 20% ...
Vishay/Sprague
1: $8.31
C0805C106K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.82
39-30-1060
Headers & Wire Housings 6 CKT R/A HEADER
Molex
1: $0.96
T520A336M006ATE070
Tantalum Capacitors - Polymer SMD 6.3volts 33uF 20 ...
Kemet
1: $1.18
CR0603-FX-7152ELF
Thick Film Resistors - SMD 71.5K ohm 1%
Bourns
1: $0.05


This product is also available in:
000000001Alternative Packaging