Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3772CEETNR
Manufacturer Part #:

MAX3772CEE-T

Manufacturer:

Description: Communication ICs - Various
Lifecycle: Obsolete
 
Share |
Manufacturer: Maxim Integrated
Type: Fiber Channel Repeater
Data Rate: 2.125 Gbps
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Supply Current: 146 mA
Operating Supply Voltage: 3.3 V
Supply Type: Analog
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3772CEENR MAX3772CEE Not Available
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


000000001Alternative Packaging