Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3762EEP+T
Manufacturer Part #:

MAX3762EEP+T

Manufacturer:

Description: Limiting Amplifiers 622Mbps w/Chatter Free Power Detect
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V
Supply Current: 30 mA
Operating Temperature Range: + 85 C
Package / Case: QSOP-20
Packaging: Reel
Available Set Gain: 12.5 dB
Mounting Style: SMD/SMT
Number of Channels: 1
Power Dissipation: 591 mW
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3762EEP MAX3762EEP+ TUBE 70 Can Ship Immediately $11.45 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87,500 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 2080
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  2,080: $4.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $4.45
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001Alternative Packaging