|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3761EEP
Manufacturer Part #:

MAX3761EEP+

Manufacturer:

Description:
Limiting Amplifiers 622Mbps w/Chatter Free Power Detect
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Limiting Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 25 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QSOP-20
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 591 mW
Product: Limiting Amplifiers
Series: MAX3761
Factory Pack Quantity: 50
Voltage Gain dB: 12.5 dB
Part # Aliases: MAX3761
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3761EEP+T MAX3761EEP+T Reel Non-Stocked Lead-Time 6 Weeks $4.44 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NFM21PS106B0J3D Feed Through Capacitors 10,172
SN74AVC4T245DGVR Translation - Voltage Levels 3,947
SN74AVC8T245DGVR Translation - Voltage Levels 3,111
054595 Headers & Wire Housings 1,266
T491D477K006AT Tantalum Capacitors - Solid SMD 1,228
NFM21PC104R1E3D Feed Through Capacitors 46,819
FBMH1608HM102-T EMI Filter Beads, Chips & Arrays 58,638
LP5907MFX-4.5/NOPB LDO Voltage Regulators 3,988
826648-4 Headers & Wire Housings 614
826658-4 Headers & Wire Housings 453
Real Time Availability
Stock:
91 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.25
25:
$6.15
50:
$5.94
100:
$5.77
250:
$5.62
500:
$5.20
$4.88
$4.44

To add to a project, please Log In.

Popular Searches: 1 Channel Limiting Amplifiers
147914401 153449778 121307804 197847692Alternative Packaging