|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3747BEUB
Manufacturer Part #:

MAX3747BEUB+

Manufacturer:

Description:
Limiting Amplifiers 155-3.2Gbps SFP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Limiting Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Operating Supply Current: 36 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 552 mW
Product: Limiting Amplifiers
Series: MAX3747B
Factory Pack Quantity: 50
Voltage Gain dB: 61 dB
Part # Aliases: MAX3747B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3747BEUB+T MAX3747BEUB+T Reel Non-Stocked Lead-Time 6 Weeks $1.66 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,443
OPA567AIRHGT Operational Amplifiers - Op Amps 1,460
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,650,851
C2012X5R0J336M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,602
BLM15HD102SN1D EMI Filter Beads, Chips & Arrays 52,821
BLM18HE102SN1D EMI Filter Beads, Chips & Arrays 23,938
BLM18HE152SN1D EMI Filter Beads, Chips & Arrays 42,816
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 720,000
MAX3738ETG+ Laser Drivers 322
BLM18HG601SH1D EMI Filter Beads, Chips & Arrays 5,637
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.78
25:
$2.09
50:
$1.99
100:
$1.93
500:
$1.76
$1.71
$1.61

To add to a project, please Log In.

121307804 147914401 153449778 197847692Alternative Packaging