Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3747AEUB
Manufacturer Part #:

MAX3747AEUB+

Manufacturer:

Description: Limiting Amplifiers 155-3.2Gbps SFP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Limiting Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Input Voltage Range - Max: 2 V
Operating Supply Voltage: 3.3 V
Supply Current per Channel: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 552 mW
Product: Operational Amplifiers
Series: MAX3747A
Factory Pack Quantity: 50
Voltage Gain dB: 61 dB
Part # Aliases: MAX3747A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3747AEUB+T MAX3747AEUB+T Reel Non-Stocked Lead-Time 6 Weeks $3.09 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.27
  25: $2.18
  50: $2.05
  100: $1.73
  250: $1.61
  500: $1.39
  1,000: $1.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $4.62
U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
142-0701-871
RF Connectors / Coaxial Connectors PC END BLKHD JC ...
Johnson / Cinch Connectivity Solutions
1: $5.75
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $2.30
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
132134
RF Connectors / Coaxial Connectors SMA STRAIGHT PC ...
Amphenol Connex
1: $4.80
LD1086D2M33TR
LDO Voltage Regulators 3.3V 1.5A Positive
STMicroelectronics
1: $1.04
LM3100MHX/NOPB
Voltage Regulators - Switching Regulators SIMPLE S ...
Texas Instruments
1: $4.66
TLCL336M006RTA
Tantalum Capacitors - Solid SMD 6.3volts 33uF 20%
AVX
1: $1.99
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C1210C226K8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.83
C0805C473K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C0402C103K9RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.25
LQW15AN47NH00D
Fixed Inductors 0402 47nH +/-3% DCR 1.08ohm
Murata Electronics
1: $0.33
BLM18HG102SN1D
EMI Filter Beads, Chips & Arrays 0603 1000 OHM
Murata Electronics
1: $0.20
MAX3738ETG+
Laser Drivers 155-4.25Gbps SFF/SFP w/Extinction RC
Maxim Integrated
1: $3.27
LQH55PN1R2NR0L
Fixed Inductors 2220 1.2uH 2.9A
Murata Electronics
1: $0.50
TC4421AVAT
Gate Drivers 9A Sngl MOSFET Drvr
Microchip Technology
1: $2.56
TC4424CPA
Gate Drivers 3A Dual
Microchip Technology
1: $2.72

147914401 121307804 197847692Alternative Packaging