Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

MAX3669EVKIT

Manufacturer:

Description: Laser Drivers Evaluation Kit for the MAX3669
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Data Rate: 622 Mbps
Operating Supply Voltage: 3.14 V to 5.5 V
Supply Current: 40 mA
Maximum Power Dissipation: 929 mW
Type: Laser Driver
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001