|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX350EWN
Manufacturer Part #:

MAX350EWN+

Manufacturer:

Description:
Multiplexer Switch ICs 4:1 2Ch Low Voltage MUX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
On Resistance - Max: 500 Ohms
On Time - Max: 600 ns
Off Time - Max: 300 ns
Operating Supply Voltage: 3 V, 5 V, 9 V, 12 V, 15 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-18
Brand: Maxim Integrated
Maximum Dual Supply Voltage: +/- 8 V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 762 mW
Series: MAX350
Factory Pack Quantity: 40
Supply Current - Max: 0.02 mA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX350
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX350EWNT MAX350EWN+T Reel Non-Stocked Lead-Time 6 Weeks $5.85 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.34
25:
$6.09
50:
$5.62
100:
$5.48
250:
$5.47
500:
$5.37
$5.24

To add to a project, please Log In.

197847692 147914401Alternative Packaging