Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3485ESA
Manufacturer Part #:

MAX3485ESA+

Manufacturer:

Description: RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Silverlight Page 357, Mouser Enhanced Catalog
PDF Page 357, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 10 Mbps
Operating Supply Voltage: 3.3 V
Supply Current: 1.1 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Function: Line Transceiver
Input Voltage: 7 V to 12 V
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 471 mW
Minimum Operating Temperature: - 40 C
Number of Receivers: 1
Output Current: 20 uA
Output Voltage: 3 V
Product: RS-422/RS-485 Combination
Propagation Delay Time ns: 22 ns, 65 ns
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3485ESAT MAX3485ESA+T REEL Non-Stocked $2.31 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
624 Can Ship Immediately

On Order: 700 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.28
  25: $3.71
  50: $3.20
  100: $2.64
  250: $2.58
  500: $2.35
  1,000: $2.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
LPC1768FBD100,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.53
MAX3232ESE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
PCF8563T/F4,118
Real Time Clock ULTRA LO PWR CLK/CAL
NXP Semiconductors
1: $1.63
PIC24FJ256DA210-I/PT
16-bit Microcontrollers - MCU 16b 256KB Flash 96K ...
Microchip Technology
1: $9.64
SC28L92A1A,529
UART Interface IC 3V-5V 2CH UART
NXP Semiconductors
1: $6.39
PGB1010603NR
ESD Suppressors PGB1010603NR
Littelfuse
1: $0.30
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
HX5004NL
Transformers Audio & Signal GIGABIT SGL
Pulse
1: $11.65
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
MAX998ESA+
Comparator ICs Single Low Power Comparator
Maxim Integrated
1: $4.97
SML-P12PTT86
Standard LEDs - SMD SMD Green 13 mcd height=0.2
ROHM Semiconductor
1: $0.26
EXC-ELDR35C
EMI Filter Beads, Chokes & Arrays 90 OHM RADIALBEA ...
Panasonic Electronic Components
1: $0.38
74AHC574PW,118
Flip Flops OCTAL D-TYPE
NXP Semiconductors
1: $0.42
BC817DPN,115
Transistors Bipolar - BJT TRANS DOUBLE TAPE-7
NXP Semiconductors
1: $0.32
MAX3480AEPI+
RS-422/RS-485 Interface IC 3.3V Data Interface
Maxim Integrated
1: $33.89
MPZ1608S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
CP-86 WE
Racks & Rack Cabinet Accessories PCB Ejector .062i ...
Bivar
1: $0.54
ERJ-3EKF7152V
Thick Film Resistors - SMD 0603 71.5Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
LQH31MN150J03L
Fixed Inductors 1206 15uH
Murata Electronics
1: $0.63

000000001Alternative Packaging