|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3463ESA
Manufacturer Part #:

MAX3463ESA+

Manufacturer:

Description:
RS-422/RS-485 Interface IC 5V Fail-Safe 20Mbps Profibus Tcvr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Transceiver
Data Rate: 20 Mb/s
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5 V
Operating Supply Current: 2.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Duplex: Half Duplex
Input Voltage: 5 V
Output Current: +/- 250 mA
Output Voltage: - 8 V to + 13 V
Pd - Power Dissipation: 471 mW
Propagation Delay Time: 20 ns
Series: MAX3463
Factory Pack Quantity: 100
Part # Aliases: MAX3463
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3463ESAT MAX3463ESA+T Reel Non-Stocked Lead-Time 6 Weeks $1.86 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRF1535NT1 RF MOSFET Transistors 2,617
CC2540F256RHAR RF Microcontrollers - MCU 10,511
MAX13448EESD+ RS-485 Interface IC 1,777
C8051F380-GQ 8-bit Microcontrollers - MCU 3,337
GRM55DR73A104KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,699
C3216X5R1E336M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,023
DC-ME-01T-S Networking Modules 142
EA DOGL128W-6 LCD Graphic Display Modules & Accessories 223
ABS07-32.768KHZ-T Crystals 37,669
LM1117IMPX-3.3/NOPB LDO Voltage Regulators 7,498
Real Time Availability
Stock:
113 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.43
25:
$5.78
50:
$5.72
250:
$5.71
500:
$5.64
$5.37
$5.31

To add to a project, please Log In.

147914401 197847692Alternative Packaging