Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3346EEUD
Manufacturer Part #:

MAX3346EEUD+

Manufacturer:

Description: USB Interface IC ESD-Protected USB Tcvr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: USB 2.0
Data Rate: 1.5 Mbps, 12 Mbps, 480 Mbps
Operating Supply Voltage: 3.3 V
Operating Supply Current: 8 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Minimum Operating Temperature: - 40 C
Packaging: Tube
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3346EEUDT MAX3346EEUD+T REEL 6,633 Can Ship in 0 Days $0.93 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
587 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.00
  25: $1.40
  50: $1.26
  100: $0.995
  500: $0.892
  1,000: $0.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
LS013B4DN04
TFT Displays & Accessories 1.35" 96x96 FPC PNLC 3V ...
Sharp Microelectronics
1: $20.20
TPS74401KTWT
Low Dropout Regulators - LDO Sgl Output 3.0A Adj. ...
Texas Instruments
1: $7.65
RXM-433-LR
RF Modules RF Receiver 433MHz
Linx Technologies
1: $13.56
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
NHD-C12832A1Z-FSW-FBW-3V3
LCD Graphic Display Modules & Accessories FSTN (+) ...
Newhaven Display
1: $10.52
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
PTH04070WAH
DC/DC Converters 3-A 3.3/5-V Input Adj Swtch Regul ...
Texas Instruments
1: $9.67
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
RJF21BSCC
Ethernet & Telecom Connectors Female RJ45 Black Sq ...
Amphenol PCD
1: $46.49
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.90
MAX1968EUI+
Power Driver ICs Power Driver for Peltier TEC Modu ...
Maxim Integrated
1: $22.41
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
BC81725MTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.12
67800-5025
I/O Connectors SATA HDR 7P VT
Molex
1: $0.67
52991-0308
Board to Board & Mezzanine Connectors 30 Ckt Vert. ...
Molex
1: $1.62
TMP103AYFFT
Board Mount Temperature Sensors Digital Temperatur ...
Texas Instruments
1: $1.09
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69

185372895 116638633 109522617 131931058 104304357 160073173 105168395 170532401 176398849Alternative Packaging