|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

MAX3286CTI+T

Manufacturer:

Description:
Laser Drivers 3.0V to 5.5V, 1.25Gbps/2.5Gbps LAN Laser Drivers
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Drivers
Data Rate: 1.25 Gb/s
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 70 C
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX3286
Factory Pack Quantity: 2500
Type: VCSEL
Part # Aliases: MAX3286
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

Popular Searches: SOIC-16 Laser Drivers
000000001