Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3223CUP
Manufacturer Part #:

MAX3223CUP+

Manufacturer:

Description: RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Silverlight Page 356, Mouser Enhanced Catalog
PDF Page 356, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 120 Kbps
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 1 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Function: Transceiver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Drivers: 2
Number of I/Os: 8
Number of Receivers: 2
Propagation Delay Time ns: 0.3 us
Series: MAX3221, MAX3223, MAX3243
Shutdown: Yes
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3223CUPT MAX3223CUP+T REEL Non-Stocked $2.03 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
192 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.59
  25: $3.21
  50: $2.25
  100: $2.22
  250: $2.12
  500: $2.02
  1,000: $1.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP83848IVV/NOPB
Ethernet ICs PHYTER Industrial Temp SGL Port
Texas Instruments
1: $4.95
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
20-101-1051
System-On-Modules - SOM RCM3365 CORE MODULE
Rabbit Semiconductor
1: $105.00
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
DP83848CVV/NOPB
Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT
Texas Instruments
1: $5.35
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.45
ADS7828E/250
Analog to Digital Converters - ADC 12Bit 50KSPS I2 ...
Texas Instruments
1: $8.66
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
M24512-RMN6TP
EEPROM 512Kb and 256Kb Ser
STMicroelectronics
1: $2.02
MC1413BDG
Transistors Darlington High Voltage High Current D ...
ON Semiconductor
1: $0.54
39-28-8080
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $1.44
LP3871EMP-5.0/NOPB
Low Dropout Regulators - LDO 0.8A Low Dropout LDO
Texas Instruments
1: $2.33
DLP31SN551ML2L
Common Mode Filters / Chokes 1206 550ohm +/-20% 10 ...
Murata Electronics
1: $1.86
SMAJ28A
TVS Diodes - Transient Voltage Suppressors 28volts ...
Bourns
1: $0.33
B72214S0300K101
Varistors 30volts 1000A
EPCOS
1: $0.47
CM3421Y600R-10
EMI Filter Beads, Chokes & Arrays 60ohms 0.001ohms ...
Laird Technologies
1: $0.49
BAS70-04W,115
Schottky Diodes & Rectifiers SCHOTTKY 70V 70MA
NXP Semiconductors
1: $0.28
MMSZ7V5T1G
Zener Diodes 7.5V 500mW
ON Semiconductor
1: $0.24
B150-13-F
Schottky Diodes & Rectifiers 50V 1A
Diodes Inc.
1: $0.64

190643050Alternative Packaging