Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3160ECAP
Manufacturer Part #:

MAX3160ECAP+

Manufacturer:

Description: RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multiprotocol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 10 Mbps
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 6 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SSOP-20
Packaging: Tube
Function: Line Transceiver
Input Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 640 mW
Minimum Operating Temperature: 0 C
Number of Receivers: 1
Output Voltage: +/- 13.2 V
Product: RS-422/RS-485 Combination
Propagation Delay Time ns: 0.15 us
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3160ECAPT MAX3160ECAP+T REEL Non-Stocked $6.91 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.12
  25: $11.28
  50: $7.89
  100: $7.79
  250: $7.45
  500: $7.11
  1,000: $6.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3160EEVKIT+
Interface Development Tools MAX3160E Eval Kit
Maxim Integrated
1: $38.92
IRFP4137PBF
MOSFET 300V, 40A, 69 mOhm 83 nC Qg, TO-247AC
International Rectifier
1: $3.09
TPS54620RGYR
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $5.62
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $1.94
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
DS3232S#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $8.57
DS32KHZSN#
TCXO Oscillators 32.768Khz Temp Cntrld Crystal Osc
Maxim Integrated
1: $9.59
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
MAX4194ESA+
Instrumentation Amplifiers uPower Single-Supply Ra ...
Maxim Integrated
1: $4.44
70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex
1: $0.96
MC14504BDG
Translation - Voltage Levels Hex Shifter TTL/CMOS ...
ON Semiconductor
1: $1.19
DS1626U+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $4.50
SG732ATTD471K
Thick Film Resistors - SMD 0.125W 470ohm 10% 200pp ...
KOA Speer
1: $0.34
BLM18AG601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600 OHM
Murata Electronics
1: $0.31
VLCF4020T-220MR56
Fixed Inductors 22uH 0.56A 4x4x2.0mm
TDK
1: $0.77
5536053-5
DIN 41612 Connectors Type B Pin Header 32 Position
TE Connectivity / AMP
1: $5.58
593D336X9025D2TE3
Tantalum Capacitors - Solid SMD 33uF 25volts 10% D ...
Vishay/Sprague
1: $1.69
593D107X9020E2TE3
Tantalum Capacitors - Solid SMD 100uF 20volts 10% ...
Vishay/Sprague
1: $3.08
C1206S103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.35
C1206C104M5UAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.24

000000001Alternative Packaging