Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3111EEWIG36
Manufacturer Part #:

MAX3111EEWI+G36

Manufacturer:

Description: UART Interface IC 5V SPI/uWire Compatible
Silverlight Page 355, Mouser Enhanced Catalog
PDF Page 355, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Data Rate: 250 Kbps
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Supply Current: 0.45 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-28
Packaging: Tube
Description/Function: SPI/MICROWIRE-Compatible UART with integrated ESD-protected RS-232 transceiver
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Propagation Delay Time ns: 150 ns
Type: SPI/MICROWIRE-Compatible UART with Integrated ESD-Protected RS-232 Transceiver
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3111EEWITG36 MAX3111EEWI+TG36 REEL Non-Stocked $8.17 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
124 Can Ship Immediately

On Order: 225 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.33
  25: $12.84
  50: $8.97
  100: $8.87
  250: $8.48
  500: $8.09
  1,000: $7.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS179-92LF
RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ.
Skyworks Solutions, Inc.
1: $0.52
SCA61T-FA1H1G-1
Vibration & Tilt Sensors 1-Axis Inclinometer Analo ...
Murata Electronics
1: $48.74
PLV1J470MDL1TD
Aluminum Organic Polymer Capacitors 47uF 63V 20%
Nichicon
1: $3.09
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.11
PTN78000AAH
DC/DC Converters 1.5A Wide Inp/ Neg Out Adj Module
Texas Instruments
1: $14.83
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.68
TMP101NA/250
Board Mount Temperature Sensors Temp Sensor
Texas Instruments
1: $2.31
XTR111AIDGQT
Current Sense Amplifiers Prec Vltg-to-Crnt Conv/Tr ...
Texas Instruments
1: $1.82
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
TS3USB221ARSER
Power Switch ICs - USB ESD Prot,Hi Spd USB 2.0 1:2 ...
Texas Instruments
1: $1.45
IRF7509TRPBF
MOSFET MOSFT DUAL N/PCh 30V 2.4A Micro 8
International Rectifier
1: $0.84
TPS51200DRCTG4
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
MAX1044ESA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $4.35
DG642DY-T1-E3
Multiplexer Switch ICs Single SPDT 21V
Vishay/Siliconix
1: $2.05
FI-RE51S-VF
FFC & FPC Connectors BOARD MNT CONNECTOR
JAE Electronics
1: $7.21
CMPSH1-4
Schottky Diodes & Rectifiers High Current Schottky
Central Semiconductor
1: $0.47
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
0805YC474JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.59
301-22-RC
Thick Film Resistors - SMD 1/16WATT 22OHMS 5%
Xicon
5000: $0.00
ECS-49-S-1X
Crystals 4.9152MHz SERIES
ECS
1: $0.46

000000001Alternative Packaging