Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3095CPE
Manufacturer Part #:

MAX3095CPE+

Manufacturer:

Description: RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-422/RS-485 Rcvr
Silverlight Page 357, Mouser Enhanced Catalog
PDF Page 357, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 10 Mbps
Operating Supply Voltage: 5 V
Supply Current: 3.5 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
Function: Line Receiver
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 762 mW
Minimum Operating Temperature: 0 C
Number of Drivers: 0
Number of Receivers: 4
Product: RS-422/RS-485 Combination
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
178 Can Ship Immediately

On Order: 225 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.32
  25: $2.33
  50: $1.63
  500: $1.48
  1,000: $1.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
C016 30D006 110 12
Circular DIN Connectors 6+PE FEM STRT BLK SODR SIL ...
Amphenol Tuchel
1: $12.02
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
MAX3232ECPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.50
SN65HVD11D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.57
V23079A1005B301
Low Signal Relays - PCB 24VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.93
MAX3097ECSE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $9.65
DS80C310-MCG+
8-bit Microcontrollers - MCU High-Speed
Maxim Integrated
1: $15.41
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
1825093-4
IC & Component Sockets 16 CLOSED FRAME GOLD
TE Connectivity
1: $1.11
MCP1700-5002E/TO
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
1N5919BG
Zener Diodes 5.6V 3W
ON Semiconductor
1: $0.37
TCA0372DP2G
Operational Amplifiers - Op Amps 5-40V 1A Output E ...
ON Semiconductor
1: $1.22
DS1807+
Digital Potentiometer ICs Addressable Dual Audio T ...
Maxim Integrated
1: $6.92
MAX702CPA+
Supervisory Circuits Power-Supply Monitor w/Reset
Maxim Integrated
1: $5.70
1N5920BG
Zener Diodes 6.2V 3W
ON Semiconductor
1: $0.35
SN74HCT139N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.43
NDNF1-WH
DIN Rail Terminal Blocks NDNF1-WH
Cooper Bussmann
1: $5.73

000000001