|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX3040EWE
Manufacturer Part #:

MAX3040EWE+

Manufacturer:

Description:
RS-422/RS-485 Interface IC Quad 5V RS-485 RS-422 Trx
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS: RoHS Compliant Details
Function: Driver
Data Rate: 250 kb/s
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Supply Current: 2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-16
Packaging: Tube
Brand: Maxim Integrated
Input Voltage: 4.75 V to 5.25 V
Output Voltage: - 7.5 V to + 12.5 V
Pd - Power Dissipation: 762 mW
Product: RS-422/RS-485 Drivers
Propagation Delay Time: 0.7 us
Series: MAX3040
Factory Pack Quantity: 46
Part # Aliases: MAX3040
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX6817EUT+T Supervisory Circuits 5,913
MAX3160EEAP+ RS-422/RS-485 Interface IC 1,292
MCP2515-I/ST CAN Interface IC 3,281
MAX3467ESA+ RS-422/RS-485 Interface IC 3,308
BTS721L1 Power Switch ICs - Power Distribution 3,117
PTN3360DBS,518 Interface - Specialized 1,301
MM60-52B1-E1-R650 PCI Express / PCI Connectors 8,351
MAX3225EAAP+ RS-232 Interface IC 240
CPF150R000BHB14 Metal Film Resistors - Through Hole 393
Real Time Availability
Stock:
1,880 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.80
25:
$3.65
100:
$3.52
250:
$3.39
500:
$3.28
$3.18

To add to a project, please Log In.

179733359 197847692 147914401