Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3032ECSE
Manufacturer Part #:

MAX3032ECSE+

Manufacturer:

Description: RS-422 Interface IC 3.3V Quad RS-422 ESD-Protected Trx
Silverlight Page 358, Mouser Enhanced Catalog
PDF Page 358, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 20 Mbps
Operating Supply Voltage: 3 V to 3.6 V
Supply Current: 100 uA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SO-16 Narrow
Packaging: Tube
Function: Transmitter
Input Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 696 mW
Minimum Operating Temperature: 0 C
Number of Drivers: 4
Number of Receivers: 0
Output Current: 20 uA
Output Voltage: 2 V to 3.6 V
Propagation Delay Time ns: 16 ns
Shutdown: Yes
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3032ECSET MAX3032ECSE+T REEL Non-Stocked $0.93 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
380 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  25: $1.39
  50: $0.972
  100: $0.968
  250: $0.924
  500: $0.88
  1,000: $0.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPA3118D2DAP
Audio Amplifiers 50W Stereo Class-D Audio Amp
Texas Instruments
1: $4.50
TPS63020DSJT
DC/DC Switching Regulators 93% Eff Buck-Boost Conv ...
Texas Instruments
1: $5.96
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
Si4010-C2-GS
RF Transmitter SoC RF transmitter with 8051
Silicon Labs
1: $1.87
STM32F103ZGT6
ARM Microcontrollers - MCU ARM Cortex M3 32-Bit 1M ...
STMicroelectronics
1: $14.63
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
MAX6126AASA25+
Voltage & Current References Ultra-High-Precision ...
Maxim Integrated
1: $6.60
RS1 KRSA BK S C
Rocker Switches & Paddle Switches RKR SWITCH MODUL ...
C&K Components
1: $31.50
MAX2235EUP+
RF Amplifier Autoramping Power Amp for 900MHz Ap
Maxim Integrated
1: $5.11
MAX2634AXT+T
RF Amplifier 315MHz/433MHz for RKE
Maxim Integrated
1: $1.77
TPS3106E09DBVT
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.55
CY62177EV30LL-55ZXI
SRAM 32Mb 2M x 16/ 4M x 8
Cypress Semiconductor
1: $46.21
TMP275AIDGKT
Board Mount Temperature Sensors 0.5C Digital Out
Texas Instruments
1: $2.67
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
MAX4626EUK+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.65
CB027D0104JBA
Film Capacitors 50vOLT 0.1uF 5% 1210
AVX
1: $0.75
XF2M-3015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.70
PIC18F25K22-I/SO
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $2.84
MAX13331GEE/V+
Audio Amplifiers DirectDrive Head Phone Amp
Maxim Integrated
1: $2.42

000000001Alternative Packaging