Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3030EEUE
Manufacturer Part #:

MAX3030EEUE+

Manufacturer:

Description: RS-422 Interface IC 3.3V Quad RS-422 ESD-Protected Trx
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 20 Mbps
Operating Supply Voltage: 3 V to 3.6 V
Supply Current: 100 uA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Function: Transmitter
Input Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Maximum Power Dissipation: 755 mW
Minimum Operating Temperature: - 40 C
Number of Drivers: 4
Number of Receivers: 0
Output Current: 20 uA
Output Voltage: 2 V to 3.6 V
Propagation Delay Time ns: 16 ns
Shutdown: Yes
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3030EEUET MAX3030EEUE+T REEL 0 $2.44 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
181 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.50
  25: $1.75
  50: $1.39
  100: $1.19
  250: $1.14
  500: $1.10
  1,000: $1.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS193-73LF
RF Switch ICs .1-2.5GHz IL .35dB Iso 24dB
Skyworks Solutions, Inc.
1: $0.86
ISO1050DUB
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $4.27
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
TPS74201RGWT
Low Dropout Regulators - LDO 1.5A LDO w/ Prog Soft ...
Texas Instruments
1: $5.17
AT90CAN128-15AZ
8-bit Microcontrollers - MCU 128KB Flash 16MHz
Atmel
1: $19.27
MAX16054AZT+T
Supervisory Circuits w/Debounce
Maxim Integrated
1: $2.59
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
NET2272REV1A-LF
Peripheral Drivers & Components - PCIs Local Bus t ...
PLX Technology
1: $11.48
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
PTH08T220WAZ
DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pw ...
Texas Instruments
1: $18.68
LQM21FN1R0N00D
Fixed Inductors 1 UH 30%
Murata Electronics
1: $0.11
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
BAS385-TR
Schottky Diodes & Rectifiers 30 Volt 200mA 300mA I ...
Vishay Semiconductors
1: $0.10
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
MAX3094EEUE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $4.76
BC327
Transistors Bipolar - BJT PNP -45V -800mA HFE/630
Fairchild Semiconductor
1: $0.37
FP01\247R0G5605EK
Metal Film Resistors - Through Hole 1/2watt 47ohms ...
Vishay/Dale
1: $0.31
FP01/2330RG5605BF
Metal Film Resistors - Through Hole 1/2watt 330ohm ...
Vishay/Dale
1: $0.31

000000001Alternative Packaging