Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3030ECUE
Manufacturer Part #:

MAX3030ECUE+

Manufacturer:

Description: RS-422 Interface IC 3.3V Quad RS-422 ESD-Protected Trx
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 20 Mbps
Operating Supply Voltage: 3.3 V
Supply Current: 100 uA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Function: Transmitter
Input Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 755 mW
Minimum Operating Temperature: 0 C
Number of Drivers: 4
Number of Receivers: 0
Output Current: 20 uA
Output Voltage: 2 V to 3.6 V
Propagation Delay Time ns: 16 ns
Shutdown: Yes
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3030ECUET MAX3030ECUE+T REEL 7,731 Can Ship in 0 Days $0.93 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
181 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  25: $1.39
  50: $0.972
  500: $0.889
  1,000: $0.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3491EESD+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
LM2675M-5.0/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
PD57006-E
Transistors RF MOSFET Power RF POWER TRANS
STMicroelectronics
1: $13.94
MAX3221ECAE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $3.59
ULN2803ADW
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
15-29-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.68
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
B39242B9413K610
Signal Conditioning CSSP3 B9413
EPCOS
1: $0.87
15020-0105
FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 1 ...
Molex
1: $6.40
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
132113RP
RF Connectors SMA ST CRMP PLG RG58 LMR 195 GOLD RE ...
Amphenol Connex
1: $4.59
10150-3000PE
D-Sub Micro-D Connectors 50P PLUG WIREMOUNT MDR
3M Electronic Solutions Division
1: $7.63
73391-0080
RF Connectors RA JACK PCB
Molex
1: $3.54
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.28
73100-0103
RF Connectors RIGHT ANGLE JACK PCB
Molex
1: $2.97
SJ-5303 CLEAR
Plastic Hardware SMALL HEMISPHERE CLR
3M Electronic Specialty
1: $0.11
MAX3094ECUE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $3.34

000000001Alternative Packaging