Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX3030ECSE
Manufacturer Part #:

MAX3030ECSE+

Manufacturer:

Description: RS-422 Interface IC 3.3V Quad RS-422 ESD-Protected Trx
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 20 Mbps
Operating Supply Voltage: 3.3 V
Supply Current: 100 uA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SO-16 Narrow
Packaging: Tube
Function: Transmitter
Input Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Maximum Power Dissipation: 755 mW
Minimum Operating Temperature: 0 C
Number of Drivers: 4
Number of Receivers: 0
Output Current: 20 uA
Output Voltage: 2 V to 3.6 V
Propagation Delay Time ns: 16 ns
Shutdown: Yes
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX3030ECSET MAX3030ECSE+T REEL Non-Stocked $0.93 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.99
  25: $1.39
  50: $0.972
  500: $0.889
  1,000: $0.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SE2568L-R
RF Amplifier 2.4GHz P1dB 25dBm 3.3/5.0V 802.11b/g
Skyworks Solutions, Inc.
1: $0.42
LMX9838SB/NOPB
Bluetooth / 802.15.1 Modules
Texas Instruments
1: $21.76
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
STM32F405RGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $11.45
G2RL-24-DC24
General Purpose Relays DPDT 24VDC Class F Sealed, ...
Omron Electronics
1: $3.29
MSP430F5308IPT
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $3.71
PCA9534APWR
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr ...
Texas Instruments
1: $2.34
OPA547T-1
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $11.37
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
MAX7311AUG+
Interface - I/O Expanders 16-Bit I/O Port Expander
Maxim Integrated
1: $6.21
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.18
2040008-1
I/O Connectors 8P MINI I/O PLUG KIT TYPE II
TE Connectivity / AMP
1: $5.88
MAX3097ECSE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $9.65
MAX3280EAUK+T
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 42 ...
Maxim Integrated
1: $1.16
SJA1000T/N1,112
Network Controller & Processor ICs STAND-ALONE CAN ...
NXP Semiconductors
1: $5.49
MAX3096CSE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $3.32
EEE-FTH101XAP
Aluminum Electrolytic Capacitors - SMD 100uF 50vol ...
Panasonic Electronic Components
1: $0.70
MAX3094ECSE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $3.34
KA78RH33RTF
Low Dropout Regulators - LDO 0.8A Fixed 3.3V LDO
Fairchild Semiconductor
1: $0.67

000000001Alternative Packaging