Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX296CWE
Manufacturer Part #:

MAX296CWE+

Manufacturer:

Description: Active Filter 8th-Order Lowpass Switched-Cap
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Active Filter
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Cutoff Frequency: 50 kHz
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-16
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: 0 C
Series: MAX296
Factory Pack Quantity: 46
Part # Aliases: MAX296
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX296CWET MAX296CWE+T Reel Non-Stocked $4.67 740
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.16
  25: $7.65
  50: $7.56
  100: $7.37
  250: $7.24
  500: $6.97
  1,000: $6.78
  2,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692Alternative Packaging