Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX292CWE
Manufacturer Part #:

MAX292CWE+

Manufacturer:

Description: Active Filter 8th-Order Lowpass Switched-Cap
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1
Cutoff Frequency: 25 kHz
Supply Voltage - Max: 11 V
Supply Voltage - Min: 4.75 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Filter Type: Low Pass
Minimum Operating Temperature: 0 C
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX292CWET MAX292CWE+T REEL Non-Stocked $4.31 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
38 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.59
  25: $6.72
  50: $4.69
  100: $4.41
  250: $4.33
  500: $4.23
  1,000: $4.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA105KP
Differential Amplifiers Precision Unity Gain
Texas Instruments
1: $9.78
TTL-232R-3V3-WE
Cable Assemblies USB Embedded Serial Conv 3V3 Wire ...
FTDI
1: $20.00
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
TPA3122D2N
Audio Amplifiers 15W STEREO CLASS-D AUDIO POWER AM ...
Texas Instruments
1: $2.72
22-05-7065
Headers & Wire Housings 6 CKT 2.5MM R/A HDR
Molex
1: $0.90
SN65HVD251D
CAN Interface IC 5V CAN TRANSCEIVER
Texas Instruments
1: $2.55
DS1315S-33+
Real Time Clock Phantom Time Chip
Maxim Integrated
1: $20.38
ETQ-P5LR50XFA
Fixed Inductors .50UH SMD COIL PWR CHOKE
Panasonic Electronic Components
1: $2.63
OPA177GP
Operational Amplifiers - Op Amps Precision Oper Am ...
Texas Instruments
1: $2.30
FAN7390M1X
Power Driver ICs Half Bridge Gate 600V 1W
Fairchild Semiconductor
1: $3.36
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
598-8070-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
5520250-3
Ethernet & Telecom Connectors 6/6 SIDE ENTRY
TE Connectivity / AMP
1: $1.43
5520259-4
Ethernet & Telecom Connectors 8P8C TOP ENTRY
TE Connectivity / AMP
1: $1.00
5555164-1
Ethernet & Telecom Connectors 8 PCB LO PRO R/A
TE Connectivity / AMP
1: $0.97
5520258-3
Ethernet & Telecom Connectors 6P6C TOP ENTRY
TE Connectivity / AMP
1: $1.34
282834-2
Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $0.74
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13


This product is also available in:
000000001Alternative Packaging