Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2900EVKIT#-
Manufacturer Part #:

MAX2900EVKIT#

Manufacturer:

Description: RF Development Tools MAX2900-04 Eval Kit
Silverlight Page 344, Mouser Enhanced Catalog
PDF Page 344, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: RF Transmitters
Tool Is For Evaluation Of: MAX2900
Frequency: 868 MHz, 915 MHz
Operating Supply Voltage: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX2900, MAX2901, MAX2902, MAX2903, MAX2904
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $124.63
  2: $119.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX2903ETI+
RF Transmitter 200mW Sngl-Chip Txr 868/915MHz ISM ...
Maxim Integrated
1: $6.58
MAX2901ETI+
RF Transmitter 200mW Sngl-Chip Txr 868/915MHz ISM ...
Maxim Integrated
1: $6.58
MAX2685EVKIT#
RF Development Tools MAX2685 Eval Kit
Maxim Integrated
1: $124.63


102401890