Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2837ETM+
Manufacturer Part #:

MAX2837ETM+

Manufacturer:

Description: RF Transceiver 2.3-2.7GHz Wireless Broadband RF Txr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Frequency Range: 2.3 GHz to 2.7 GHz
Modulation Format: OFDM
Output Power: 0 dBm
Operating Supply Voltage: 2.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Interface Type: 4-Wire SPI
Package / Case: TQFN-EP-48
Packaging: Tube
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Series: MAX2837
Factory Pack Quantity: 50
Supply Current Receiving: 91 mA
Supply Current Transmitting: 145 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX2837ETM+T MAX2837ETM+T REEL Non-Stocked $8.30 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.76
  25: $9.96
  50: $9.50
  100: $9.16
  250: $8.78
  500: $8.54
  1,000: $8.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
KT3225R40000ECV28TBA
TCXO Oscillators 40MHz 3.2x2.5mm
AVX
1: $4.50
SI2323DS-T1-E3
MOSFET 20V 3.7A 0.039Ohm
Vishay/Siliconix
1: $0.73
MAX3232IDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.02
TPS60400DBVT
Charge Pumps 60mA Charge Pump V
Texas Instruments
1: $0.90
06035A102JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.18
REF3318AIDCKT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
0402YD104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.12
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.40
5006
Test Points TEST POINT BLK .063
Keystone Electronics
1: $0.39
SN74LVC07APWR
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.16
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
MAX490EPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.90
3224W-1-501E
Trimmer Resistors - SMD 4mm 500ohms 10% Square Cer ...
Bourns
1: $5.22
CDCLVC1102PW
Clock Buffer Lo Jitter,1:2 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $2.67
598-8030-107F
Standard LEDs - SMD Orange Water Clr 150mcd 610nm
Dialight
1: $0.16
74LVC1G3157DBVRE4
Analog Switch ICs Sngl-Pole Dbl-Throw Analog Switc ...
Texas Instruments
1: $0.32
LDB182G5010G120
Signal Conditioning 2500GHz Balun
Murata Electronics
1: $0.58

154220119 129499349 104759018 152624476 111870603 155272966 172195729 122084968Alternative Packaging