|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2640EUT+T
Manufacturer Part #:

MAX2640EUT+T

Manufacturer:

Description:
RF Amplifier 300MHz - 2.5GHz SiGe Ultra-Low-Noise
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: Low Noise Amplifier
Operating Frequency: 300 MHz to 1.5 GHz
Gain: 15.1 dB
NF - Noise Figure: 0.9 dB
P1dB - Compression Point: - 22 dBm
OIP3 - Third Order Intercept: - 10 dBm
Test Frequency: 900 MHz
Operating Supply Voltage: 3 V
Operating Supply Current: 3.5 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-6
Packaging: Reel
Brand: Maxim Integrated
Input Return Loss: 11 dB
Isolation dB: 40 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Pd - Power Dissipation: 696 mW
Series: MAX2640
Factory Pack Quantity: 2500
Part # Aliases: MAX2640
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX2640EUT+ MAX2640EUT+ In Stock $3.42 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX2640EVKIT Amplifier IC Development Tools 1
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,482
TMS320F2808PZQ Digital Signal Processors & Controllers - DSP, DSC 264
ISO1050DUB Digital Isolators 1,299
CRCW04021K00FKED Thick Film Resistors - SMD 676,050
CRCW040210K0FKED Thick Film Resistors - SMD 940,082
GRM1555C1H221JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 252,296
TPS79533DCQ LDO Voltage Regulators 325
LQH2MCN330K02L Fixed Inductors 2,677
36501J56NJTDG Fixed Inductors 2,555
Real Time Availability
Stock:
2,663 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.03
25:
$2.33
50:
$2.21
100:
$2.04
250:
$1.94
500:
$1.87
$1.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.45
$1.37
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

184850413 119357329 159947410 163321751 155684224 143385226 172355737 167446393 115961949 197847692 147914401Alternative Packaging