Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX234CPE
Manufacturer Part #:

MAX234CPE+

Manufacturer:

Description: RS-232 Interface IC 5V MultiCh RS-232 Driver/Receiver
Silverlight Page 356, Mouser Enhanced Catalog
PDF Page 356, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 120 Kbps
Operating Supply Voltage: 5 V
Supply Current: 15 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
Function: Transmitter
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Drivers: 4
Number of I/Os: 8
Number of Receivers: 0
Propagation Delay Time ns: 10 us
Series: MAX220, MAX222, MAX223, MAX225, MAX230, MAX231, MAX232, MAX232A, MAX233, MAX233A, MAX234, MAX235, MAX236, MAX237, MAX238, MAX239, MAX240, MAX241, MAX242, MAX243, MAX244, MAX245, MAX246, MAX247, MAX248, MAX249
Shutdown: No
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.49
  25: $4.54
  50: $3.18
  100: $2.85
  500: $2.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
CY62256NLL-70SNXC
SRAM SLo 5.0V ULTRA LoPwr 32Kx8 PbFree SRAM
Cypress Semiconductor
1: $5.32
SN74LS74AN
Flip Flops Dual
Texas Instruments
1: $0.62
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
DS7505U+
Board Mount Temperature Sensors Thermometer & Ther ...
Maxim Integrated
1: $3.57
50-57-9407
Headers & Wire Housings HSG 7P SINGLE ROW POSITIVE ...
Molex
1: $0.63
OP07CD
Operational Amplifiers - Op Amps Low Offset Volt P ...
Texas Instruments
1: $0.96
0242.200UAT1
Fuses 250V .2A
Littelfuse
1: $4.24
UVZ2E101MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.74
MIKROE-764
Programmers - Processor Based MIKROPROG FOR PIC DS ...
mikroElektronika
1: $99.00
2N5109
Transistors Bipolar - BJT NPN Wide Bd AM
Central Semiconductor
1: $2.70
36DY152F250AC2A
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/Sprague
1: $45.07
ECO-S1KP472CA
Aluminum Electrolytic Capacitors - Snap In 4700UF ...
Panasonic Electronic Components
1: $3.78
SN74LS393N
Counter ICs Dual 4-Bit Binary
Texas Instruments
1: $1.26
LM311DR
Comparator ICs Differential w/Strob
Texas Instruments
1: $0.48
ECO-S2WP471EX
Aluminum Electrolytic Capacitors - Snap In 470UF 4 ...
Panasonic Electronic Components
1: $10.07
EEC-F5R5H104
Supercapacitors / Ultracapacitors 0.1F 5.5volts RA ...
Panasonic Electronic Components
1: $3.17
MAX691AEWE+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $15.72
MMBT5551
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.21
SN74ALS373AN
Latches Octal Transparent
Texas Instruments
1: $1.17

190643050