Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX232ACWE
Manufacturer Part #:

MAX232ACWE+

Manufacturer:

Description: RS-232 Interface IC 5V MultiCh RS-232 Driver/Receiver
Silverlight Page 356, Mouser Enhanced Catalog
PDF Page 356, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 200 Kbps
Operating Supply Voltage: 5 V
Supply Current: 10 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SO-16 Wide
Packaging: Tube
Function: Transmitter
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Drivers: 2
Number of I/Os: 8
Number of Receivers: 2
Propagation Delay Time ns: 3.5 us, 1 us
Series: MAX220, MAX222, MAX223, MAX225, MAX230, MAX231, MAX232, MAX232A, MAX233, MAX233A, MAX234, MAX235, MAX236, MAX237, MAX238, MAX239, MAX240, MAX241, MAX242, MAX243, MAX244, MAX245, MAX246, MAX247, MAX248, MAX249
Shutdown: No
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX232ACWET MAX232ACWE+T REEL 0 $5.19 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
644 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.41
  25: $3.79
  50: $3.01
  100: $2.60
  250: $2.51
  500: $2.42
  1,000: $2.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6E-134P-ST-US-DC5
Low Signal Relays - PCB NL 200mW SPDT 5VDC
Omron Electronics
1: $5.40
3004362
DIN Rail Terminal Blocks UK5N 6.2mm FEED THRU 600V ...
Phoenix Contact
1: $1.16
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
LM340T-5.0/NOPB
Linear Regulators - Standard 3-TERMINAL POS REG
Texas Instruments
1: $1.18
HFBR-2521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
9-146285-0
Headers & Wire Housings 1X40P .1" 230/090 HDR VT 3 ...
TE Connectivity / AMP
1: $3.51
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
VS-300U60A
Rectifiers 600 Volt 300 Amp
Vishay Semiconductors
1: $34.85
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3GEYJ101V
Thick Film Resistors - SMD 0603 100ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
24LC04B/SN
EEPROM 512x8 - 2.5V
Microchip Technology
1: $0.30
929500-01-36-RK
Headers & Wire Housings FULL STICK HDR/36POS/1ROW
3M Electronic Solutions Division
1: $1.52
C0603C104Z3VACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
REA101M1EBK-0611P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.10
BZT52C5V6-7-F
Zener Diodes 5.6V 500mW
Diodes Inc.
1: $0.21
561-G632
Mounting Hardware HEX NUT 6-32
Eagle Plastic Devices
1: $0.18
PIC17C756A-33I/L
8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O
Microchip Technology
1: $14.74
561-P632.375
Screws & Fasteners SCREW PAN 632X3/8
Eagle Plastic Devices
1: $0.23
1734352-1
D-Sub Standard Connectors HD20 9P 318 RA PLUG AU F ...
TE Connectivity / AMP
1: $1.89

190643050 161354264 164759148Alternative Packaging