Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX212CAG
Manufacturer Part #:

MAX212CAG+

Manufacturer:

Description: RS-232 Interface IC 3V True RS-232 Transceiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 120 Kbps
Operating Supply Voltage: 3.3 V
Supply Current: 3 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SSOP-24
Packaging: Tube
Function: Transceiver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Drivers: 3
Number of I/Os: 16
Number of Receivers: 5
Propagation Delay Time ns: 0.7 us, 2 us
Series: MAX212
Shutdown: Yes
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX212CAGT MAX212CAG+T REEL 2,000 Can Ship in 0 Days $4.13 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.56
  25: $6.70
  50: $4.68
  500: $4.28
  1,000: $4.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQW15AN22NG00D
Fixed Inductors 22 NH 2%
Murata Electronics
1: $0.29
GRM188R71A224JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
LQH43MN150K03L
Fixed Inductors 15uH 10%
Murata Electronics
1: $0.48

190643050Alternative Packaging