Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX211EEWI
Manufacturer Part #:

MAX211EEWI+

Manufacturer:

Description: RS-232 Interface IC 15kV ESD-Protected 5V RS232 Transceiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Data Rate: 120 Kbps
Operating Supply Voltage: 5 V
Supply Current: 20 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-28
Packaging: Tube
Function: Transceiver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Drivers: 4
Number of I/Os: 18
Number of Receivers: 5
Propagation Delay Time ns: 10 us
Series: MAX202E, MAX203E, MAX205E, MAX206E, MAX207E, MAX208E, MAX211E, MAX213E, MAX232E, MAX241E
Shutdown: Yes
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX211EEWIT MAX211EEWI+T REEL 6,000 Can Ship in 0 Days $5.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
164 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.04
  25: $8.43
  50: $5.89
  100: $5.83
  250: $5.57
  500: $5.32
  1,000: $5.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74AVC4T245PWR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.75
MAX3097EESE+
RS-422/RS-485 Interface IC 10Mbps 3V/5V Quad RS-42 ...
Maxim Integrated
1: $13.88
MAX16052AUT+T
Supervisory Circuits Adj Sequencing / Supervisory
Maxim Integrated
1: $2.08
MCF52258CAG66
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $12.67
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
0805ZC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.22
1410454C
Fixed Inductors 100uH 5.4A 4.6MHz Radial PCB Mount ...
Murata Power Solutions
1: $2.49
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
12065C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.15
V5.5MLA1206H
Varistors 5.5V 150A 3500pF
Littelfuse
1: $0.69
1206YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.22
MAX225EWI+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $24.12
SN74LVC2G14DBVR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.30
1.5KE400CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $1.00
ATF16V8BQL-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.29
09031966922
DIN 41612 Connectors 96P 2A MALE STR SLDR
HARTING
1: $4.73
MAX701CPA+
Supervisory Circuits Power-Supply Monitor w/Reset
Maxim Integrated
1: $5.16
1009C
Pulse Transformers Pulse 1:1:1 22mH550Vus
Murata Power Solutions
1: $8.57
MAX237CNG+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $8.34
2-1478763-5
D-Sub Backshells BACKSHELL 25P METAL SIZE 3
TE Connectivity / AMP
1: $8.30

190643050Alternative Packaging