|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX2051ETPT
Manufacturer Part #:

MAX2051ETP+T

Manufacturer:

Description:
RF Mixer .85GHz-1.55GHz Up/Down Mixer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: RF Mixer
RoHS: RoHS Compliant Details
RF Frequency: 850 MHz to 1.55 GHz
Conversion Loss - Max: 9 dB
NF - Noise Figure: 7.8 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-EP-20
Brand: Maxim Integrated
Operating Supply Current: 105 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Packaging: Reel
Pd - Power Dissipation: 2.1 W
Series: MAX2051
Factory Pack Quantity: 2500
Part # Aliases: MAX2051
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX2051ETP MAX2051ETP+ Tube In Stock $22.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$15.59

To add to a project, please Log In.

122722140 110742376 171995253 147914401Alternative Packaging