Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX2029ETP
Manufacturer Part #:

MAX2029ETP+

Manufacturer:

Description: RF Mixer .815GHz-1GHz Up/Down Mixer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Packaging: Tube
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX2029ETPT MAX2029ETP+T REEL 4,284 Can Ship in 0 Days $6.38 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.87
  25: $10.42
  50: $7.28
  100: $7.20
  250: $6.88
  500: $6.56
  1,000: $6.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA8515L-8AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
CMY212
RF Mixer Mixer /Receiver MMIC
TriQuint Semiconductor
1: $3.94
G2RL-1-E-DC5
General Purpose Relays SPDT 5VDC Class F Flux Prot ...
Omron Electronics
1: $3.11
AM26LV32EMDREP
RS-422 Interface IC EP Quad Diff Line Driver
Texas Instruments
1: $1.94
MAX4376TAUK+T
Current Sense Amplifiers High-Side Current-Sense A ...
Maxim Integrated
1: $2.51
AM26LV31ESDREP
RS-422 Interface IC EP Quad Diff Line Driver
Texas Instruments
1: $1.94
TLV70450DBVT
Low Dropout Regulators - LDO 150mA,Ultra-Low IQ Hi ...
Texas Instruments
1: $0.60
MSP-EXP430FG4618
Sockets & Adapters MSP430FG4618/F2013 Experimenter ...
Texas Instruments
1: $124.91
MP3V5050GP
Board Mount Pressure / Force Sensors Integrated Pr ...
Freescale Semiconductor
1: $10.60
640456-5
Headers & Wire Housings FRICTION LCK HDR 5P Straig ...
TE Connectivity / AMP
1: $0.22
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
770849-2
Headers & Wire Housings 2P RECP HSG SL-156
TE Connectivity / AMP
1: $0.11
770602-3
Headers & Wire Housings 3P CST-100 HOUSING
TE Connectivity / AMP
1: $0.15
VS-20ETS08PBF
Rectifiers 800 Volt 20 Amp
Vishay Semiconductors
1: $2.56
MAX3232ECPW
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.16
SN74HCT373N
Latches Tri-St Octal D-Type
Texas Instruments
1: $0.29
MBRP3045NTU
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.51
B82733F2232B001
Fixed Inductors 10mH 2.3A 30% 26.5x24.8mm Radial
EPCOS
1: $2.95
TLC27L4IN
Operational Amplifiers - Op Amps LiNCMOS Quad
Texas Instruments
1: $1.04
215083-4
Headers & Wire Housings MOW 04P 28 AWG
TE Connectivity / AMP
1: $0.34

171995253 110742376 196324582 122722140Alternative Packaging