Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX19790ETX+
Manufacturer Part #:

MAX19790ETX+

Manufacturer:

Description: Active Attenuator 250MHz - 4000MHz Attenuator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Maximum Frequency: 4000 MHZ
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Maxim Integrated
Maximum Attenuation: 22 dB
Minimum Frequency: 250 MHz
Mounting Style: SMD/SMT
Package / Case: QFN-36
Packaging: Tube
Series: MAX19790
Factory Pack Quantity: 50
Part # Aliases: MAX19790
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX19790ETX+T MAX19790ETX+T REEL Non-Stocked $5.62 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.45
  25: $9.22
  50: $7.47
  100: $7.11
  250: $5.76
  1,000: $5.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.82
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.63
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
ICL7660CBAZ
Voltage Regulators - Switching Regulators CMOS VOL ...
Intersil
1: $1.83
5-104069-1
Headers & Wire Housings 20 POS HDR R/A DUAL ROW
TE Connectivity / AMP
1: $4.54
ZLED7020ZI1R
LED Lighting Drivers LED driver
ZMDI
1: $1.16
MAX881REUB+
PMIC Solutions Bias Supply w/Power OK for GaAsFET ...
Maxim Integrated
1: $4.49
BLM18HG601SN1D
EMI Filter Beads, Chips & Arrays 0603 600 OHM
Murata Electronics
1: $0.20
MIC7300YM5 TR
Operational Amplifiers - Op Amps 2.2V, IttyBitty ...
Micrel
1: $0.79
AD8421BRMZ
Instrumentation Amplifiers 3nV/?Hz Low Power
Analog Devices
1: $10.01
PIC16F1508-I/SS
8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 ...
Microchip Technology
1: $1.27
MAX1231BEEG+
Analog to Digital Converters - ADC 12-Bit 16Ch 300 ...
Maxim Integrated
1: $14.72
7443551221
Fixed Inductors WE-HCI Power 22uH 6A 24.7mOhm
Wurth Electronics
1: $3.71
RW-175-3/16-X-STK
Heat Shrink Tubing and Sleeves HS-TUBE 4.8MM 2:1 C ...
TE Connectivity / Raychem
4: $1.69
301-1C-C-R1-U01-12VDC
Automotive Relays SPDT 35A 12VDC
Song Chuan
1: $3.16
PIC32MX340F128H-80I/PT
32-bit Microcontrollers - MCU 128 KB Flash 32KBRAM ...
Microchip Technology
1: $6.22
FAN2558S12X
LDO Voltage Regulators 180ma LV CMOS LDO
Fairchild Semiconductor
1: $0.64
MAX2472EUT+T
RF Amplifier 0.5GHz - 2.5GHz VCO Buffer Amp
Maxim Integrated
1: $3.00
DA103JC
Transformers Audio & Signal 1:1 Turns 3.2-8.5mH 0. ...
Murata Power Solutions
1: $1.57

197847692Alternative Packaging