|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1940EEE
Manufacturer Part #:

MAX1940EEE+

Manufacturer:

Description:
Power Switch ICs - Power Distribution Triple USB Switch w/Autoreset
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Power Switch ICs - Power Distribution
RoHS: RoHS Compliant Details
Number of Outputs: 3 Output
Operating Supply Voltage: 4 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: USB Current Limited Power Switches
Series: MAX1940
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Type: High Side
Part # Aliases: MAX1940
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
185 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.49
25:
$2.36
50:
$2.25
100:
$1.71
250:
$1.63
500:
$1.56
$1.50
$1.47
$1.42

To add to a project, please Log In.

147914401 197847692