Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX186DEPP
Manufacturer Part #:

MAX186DEPP+

Manufacturer:

Description: Analog to Digital Converters - ADC 12-Bit 8Ch 133ksps 5.25V Precision ADC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels: 8/4
Architecture: SAR
Conversion Rate: 133 KSPs
Resolution: 12 bit
Input Type: Single-Ended/Differential
SNR: Yes
Interface Type: 4-Wire (SPI, Microwire, QSPI, TMS320)
Operating Supply Voltage: +/- 5 V, + 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-20
Maximum Power Dissipation: 889 mW
Minimum Operating Temperature: - 40 C
Number of Converters: 1
Packaging: Tube
Series: MAX186, MAX188
Voltage Reference: 4.096 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.45
  25: $24.14
  50: $16.86
  100: $16.68
  250: $15.95
  500: $15.22
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-868-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 868MHz
Linx Technologies
1: $2.11
EEU-FC1V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.40
MC14541BCPG
Timers & Support Products 3-18V with Auto
ON Semiconductor
1: $0.60
UPM1H4R7MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.18
MAX532BEPE+
Digital to Analog Converters - DAC 12-Bit 2Ch Prec ...
Maxim Integrated
1: $22.48
MAX1483EPA+
RS-422/RS-485 Interface IC Slew-Rate-Limited RS-48 ...
Maxim Integrated
1: $3.88
93LC66-I/P
EEPROM 512x8 Or 256x16
Microchip Technology
1: $0.70
FZT651TA
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.75
MC14071BCPG
Logic Gates 3-18V Quad 2-Input OR
ON Semiconductor
1: $0.48
MBA02040C4752FC100
Thin Film Resistors - Through Hole .4watt 47.5Kohm ...
Vishay/BC Components
1: $0.12
MBA02040C1002FC100
Metal Film Resistors - Through Hole .4watt 10Kohms ...
Vishay/Beyschlag
1: $0.12

129340357 146129527