|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1792EUA33
Manufacturer Part #:

MAX1792EUA33+

Manufacturer:

Description:
LDO Voltage Regulators 500mA
Mouser Online Catalog Page 561, Mouser Online Catalog
PDF Page 561, PDF Catalog Page
MAX1792EUA33+ Datasheet MAX1792EUA33+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Output Voltage: 1.25 V to 5 V/3.3 V
Output Current: 500 mA
Number of Outputs: 2 Output
Input Voltage MAX: 5.5 V
Output Type: Adjustable, Fixed
Maximum Operating Temperature: + 85 C
Load Regulation: 0.4 %
Series: MAX1792
Dropout Voltage: 0.13 V at 500 mA
Brand: Maxim Integrated
Ib - Input Bias Current: 110 uA
Input Voltage MIN: + 2.5 V
Line Regulation: 0.15 %/V
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 1.3 W
Reference Voltage: 1.25 V
Factory Pack Quantity: 50
Voltage Regulation Accuracy: 1 %
Part # Aliases: MAX1792
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1792EUA33T MAX1792EUA33+T Reel In Stock $2.80 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ21701EVM Power Management IC Development Tools 20
FT232RQ-REEL USB Interface IC 77,344
LR8N8-G Linear Voltage Regulators 238,393
PIC24FJ64GB004-I/PT 16-bit Microcontrollers - MCU 2,021
CPC1017NTR Solid State Relays - PCB Mount 37,430
CDRH6D28NP-100NC Fixed Inductors 11,103
MAX3224EEAP+ RS-232 Interface IC 875
S29GL512S11TFIV10 Flash Memory 112
M3467-SS Screws & Fasteners 114
Real Time Availability
Stock:
361 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.54
25:
$2.56
50:
$2.47
100:
$1.86
250:
$1.66
500:
$1.60
$1.49
$1.44

To add to a project, please Log In.

118299209 128534242 132862410 192403887 102200356 160615689 197847692 124235634 138397499 158646201 185877362 106889023 147914401 156475631 161494881 188492425 194352489Alternative Packaging