Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX17535ETG
Manufacturer Part #:

MAX17535ETG+

Manufacturer:

Description: Battery Management High Frequency SMBus Charger
Silverlight Page 470, Mouser Enhanced Catalog
PDF Page 470, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Battery Type: Li-Ion, Li-Poly
Operating Supply Voltage: 8 V to 26 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TQFN-24
Packaging: Tube
Charge Safety Timers: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 mA
Product Type: Charge Management
Series: MAX17435, MAX17535
Factory Pack Quantity: 1
Temperature Monitoring: Yes
UVLO Stop Threshold: 3.9 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX17535ETGT MAX17535ETG+T REEL Non-Stocked $6.53 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,473 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.19
  25: $11.36
  50: $7.30
  100: $7.12
  500: $6.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDS4435BZ
MOSFET 30V.PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.78
L4973D5.1-013TR
DC/DC Switching Regulators 5.1V 3.5A Step-Down
STMicroelectronics
1: $5.28
1205 (.75 x 36yds)
Adhesive Tapes POLYIMIDE TAPE .75 x 36YDS ROLL
3M Electronic Specialty
1: $41.58
NHD-240128WG-BTMI-VZ#
LCD Graphic Display Modules & Accessories STN-Blue ...
Newhaven Display
1: $62.50
NHD-320240WG-BxTGH-VZ#-3VR
LCD Graphic Display Modules & Accessories 320 x 24 ...
Newhaven Display
1: $77.00
TS971ILT
Operational Amplifiers - Op Amps Single Low-Noise
STMicroelectronics
1: $1.10
MAX8888EZK33+T
Low Dropout Regulators - LDO 300mA Linear Regulato ...
Maxim Integrated
1: $2.00
LD39300DT33-R
Low Dropout Regulators - LDO Bicmos Vltg Regulatr ...
STMicroelectronics
1: $1.07
FDS6690AS
MOSFET 30V NCH POWER TRENCH SYNCFET
Fairchild Semiconductor
1: $0.88
PIC18F87K22-I/PTRSL
8-bit Microcontrollers - MCU 128kB Flash 4kB RAM R ...
Microchip Technology
1: $5.51
LRF2010LF-01-R010-FT
Current Sense Resistors - SMD .01 OHM 1W 1%
IRC / TT electronics
1: $0.68
FDS8884
MOSFET 30V N-Channel PwrTrench MOSFET
Fairchild Semiconductor
1: $0.63
LRF2512LF-01-R010-FT
Current Sense Resistors - SMD .01 OHM 2W 1%
IRC / TT electronics
1: $0.70
P0770.473T
Fixed Inductors 47UH 20% "473"
Pulse
1420: $0.99


This product is also available in:
000000001Alternative Packaging