Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX17116ETG+
Manufacturer Part #:

MAX17116ETG+

Manufacturer:

Description:
LED Display Drivers Dual Output DC/DC Power Supply
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Display Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TQFN-24
Operating Supply Voltage: 2.3 V to 4.2 V
Maximum Supply Current: 90 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
High Level Output Current: 250 mA
Low Level Output Current: 250 mA
Power Dissipation: 1.52 W
Series: MAX17116
Factory Pack Quantity: 75
Part # Aliases: MAX17116
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX17116ETG+T MAX17116ETG+T Reel Non-Stocked Lead-Time 6 Weeks $2.06 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX17116EVKIT# Power Management IC Development Tools 8
ImageMfr. Part #DescriptionStock 
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,360
NFM21PC475B1A3D Feed Through Capacitors 30,541
90131-0767 Headers & Wire Housings 2,760
27T472C Fixed Inductors 2,811
RK73H1JTTD1001F Thick Film Resistors - SMD 1,143,921
RK73H1JTTD1003F Thick Film Resistors - SMD 1,021,041
MAX1748EUE+ Voltage Regulators - Switching Regulators 858
TSX-3225 24.0000MF15X-AC3 Crystals 16,394
BM10NB(0.8)-40DS-0.4V(51) Board to Board & Mezzanine Connectors 4,154
C1608X5R1A475K Multilayer Ceramic Capacitors MLCC - SMD/SMT 161,167
Real Time Availability
Stock:
203 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 203 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.99
  25: $3.45
  50: $3.36
  100: $2.36
  500: $2.25
  1,000: $2.23

To add to a project, please Log In.


157621133 121159121 151682008Alternative Packaging