Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX17101ETJ
Manufacturer Part #:

MAX17101ETJ+

Manufacturer:

Description: DC/DC Switching Controllers Dual PWM Step-Down Controller
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage: 6 V to 24 V
Output Voltage: 0.7 V to 5.5 V
Number of Outputs: 2
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-32
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX17101
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned MAX17101ETJT, MAX17101ETJ+TS Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2500 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.58
  25: $7.72
  50: $7.23
  100: $5.79
  250: $5.64
  500: $5.21

To add to a project, please Log In.


This product is also available in:
000000001Alternative Packaging