|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1700EEE
Manufacturer Part #:

MAX1700EEE+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 1-3 Cell 1A Step-Up DC/DC Converters
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QSOP-16
Output Voltage: 2.5 V to 5.5 V
Output Current: 800 mA
Number of Outputs: 2 Output
Input Voltage MAX: 5.5 V
Topology: Boost
Input Voltage MIN: 0.7 V
Switching Frequency: 300 kHz
Maximum Operating Temperature: + 85 C
Series: MAX1700
Brand: Maxim Integrated
Load Regulation: - 1.6 %
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Tube
Factory Pack Quantity: 100
Supply Voltage - Min: 0.7 V
Type: Switching Regulator
Part # Aliases: MAX1700
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1700EEET MAX1700EEE+T Reel Factory Stock Available $2.99 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.98
25:
$5.32
50:
$4.54
100:
$3.85
250:
$3.28
500:
$3.08
$3.02
$2.90

To add to a project, please Log In.

106889023 110087055 128534242 158646201 146182906 147914401 181308271 188492425 197847692Alternative Packaging