|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX16838AUP+
Manufacturer Part #:

MAX16838AUP+

Manufacturer:

Description:
LED Lighting Drivers HB w/High-Voltage DC/DC Controller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 4.75 V to 40 V
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 2051 mW
Series: MAX16838
Factory Pack Quantity: 74
Supply Current - Max: 3.1 mA
Part # Aliases: MAX16838
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX16838AUP+T MAX16838AUP+T Reel Non-Stocked $2.95 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLCYG5100 Standard LEDs - Through Hole 4,416
MMZ2012S102ATD25 EMI Filter Beads, Chips & Arrays 7,667
B82144F2182K000 Fixed Inductors 1,339
RAPC712X DC Power Connectors 5,515
760 DC Power Connectors 3,501
PCM12SMTR Slide Switches 9,901
ECS-.327-12.5-13X Crystals 9,973
CC2824E253R-10 Common Mode Filters / Chokes 2,543
24LC02BT-I/OT EEPROM 4,340
Real Time Availability
Stock:
196 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.40
25:
$4.06
50:
$3.91
100:
$2.70
250:
$2.69
500:
$2.58
$2.46
$2.43
$2.32

To add to a project, please Log In.

185609555 199088328 191336779 187082474 147037330 157327804 122262739 147914401 151682008 167623012 146259450 170638211 121159121 128534242 174962586 197847692Alternative Packaging