Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX16833DAUE+
Manufacturer Part #:

MAX16833DAUE+

Manufacturer:

Description: LED Lighting Drivers 2MHz HB w/MOSFET & HSide Crnt Sense
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Voltage: 5 V to 65 V
Operating Frequency: 100 kHz to 1000 kHz
Maximum Supply Current: 4 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Minimum Operating Temperature: - 40 C
Power Dissipation: 2089 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.91
  25: $3.94
  50: $3.66
  100: $2.85
  250: $2.75
  500: $2.46

To add to a project, please Log In.


143122784 167623012 170638211 174962586 199821584