|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX1678EUA
Manufacturer Part #:

MAX1678EUA+

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 1-2 Cell Step-Up DC/DC Converter
Mouser Online Catalog Page 554, Mouser Online Catalog
PDF Page 554, PDF Catalog Page
MAX1678EUA+ Datasheet MAX1678EUA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: UMAX-8
Output Voltage: 3.3 V
Output Current: 45 mA
Number of Outputs: 1 Output
Input Voltage MAX: 5.5 V
Topology: Boost
Input Voltage MIN: 0.7 V
Maximum Operating Temperature: + 85 C
Series: MAX1678
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 50
Type: Voltage Converter
Part # Aliases: MAX1678
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX1678EUAT MAX1678EUA+T Reel Factory Stock Available $2.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1305EN+ Real Time Clock 2,473
PMEG2010AEH,115 Schottky Diodes & Rectifiers 9,737
MMBT2222ALP4-7B Bipolar Transistors - BJT 65,703
CDBZ0130L-HF Schottky Diodes & Rectifiers 92,446
CDSQR4148-HF Diodes - General Purpose, Power, Switching 3,142
DFLS1200-7 Schottky Diodes & Rectifiers 24,440
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.72
25:
$3.20
50:
$2.94
100:
$2.32
250:
$2.21
500:
$2.08
$2.00
$1.92

To add to a project, please Log In.

106889023 147914401Alternative Packaging